Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: On Request
Infrared emitting diode, TSHA4401, Vishay
The TSHA4401 is a infrared emitting diode in GaAlAs technology, molded in a clear, untinted plastic package. It is dedicated to systems with panes in transmission space between emitter and detector, because of the low absorption of 875 nm radiation in glass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 | |
| Wavelength | 875 nm | |
| Forward Current | 100 mA | |
| Power loss | 180 mW | |
| Radiation angle | 40 ° | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |