TLHG4200 | Vishay
LED, THT, Ø 3 mm, green, 565 nm, 6.3 mcd to 0.01 cd, 44°, TLHG4200
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
High efficiency LED, TLHG4200, VISHAY
The TLHG4200 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
Abstrahlwinkel | 44 ° | |
Anzahl der LEDs | 1 | |
Breite | 3.2 mm | |
Durchlassspannung | 3 V | |
Durchlassstrom | 30 mA | |
Durchmesser | 3 mm | |
Farbe der LED | grün | |
Länge | 3.2 mm | |
Lichtstärke min. | 0.0063 cd | |
Lichtstärke typ. | 0.01 cd | |
Linse | grün | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Wellenlänge | 565 nm |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85414100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |