TLHG4205 | Vishay
LED, THT, Ø 3 mm, green, 565 nm, 16 mcd to 0.02 cd, 44°, TLHG4205
Unit Price (€ / pc.)
0.5831 € *
Available: 9,298 pcs.
Leadtime: 12 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
High efficiency LED, TLHG4205, VISHAY
The TLHG4205 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
Radiation angle | 44 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 3 V | |
Forward Current | 30 mA | |
diameter | 3 mm | |
Colour of the LED | grün | |
Length | 3.2 mm | |
Light intensity min. | 0.016 cd | |
Light intensity typ. | 0.02 cd | |
Lens | grün | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |