TLHG4405 | Vishay
LED, THT, Ø 3 mm, green, 565 nm, 6.3 mcd to 0.015 cd, 60°, TLHG4405
Unit Price (€ / pc.)
0.3213 € *
Available: 505 pcs.
Leadtime: 1 Week **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2547 €
500 pcs.
0.2094 €
2000 pcs.
0.1856 €
4000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
High efficiency LED, TLHG4405, VISHAY
The TLHG4405 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 3 V | |
Forward Current | 30 mA | |
diameter | 3 mm | |
Colour of the LED | grün | |
Length | 3.2 mm | |
Light intensity min. | 0.0063 cd | |
Light intensity typ. | 0.015 cd | |
Lens | grün | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |