TLHR4205 | Vishay
LED, THT, Ø 3 mm, red, 635 nm, 0.01 to 0.015 cd, 44°, TLHR4205
Unit Price (€ / pc.)
0.3451 € *
Available: 4,770 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.2725 €
250 pcs.
0.2237 €
1000 pcs.
0.1975 €
2000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
High efficiency LED, TLHR4205, VISHAY
The TLHR4205 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
Radiation angle | 44 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 3 V | |
Forward Current | 30 mA | |
diameter | 3 mm | |
Colour of the LED | rot | |
Length | 3.2 mm | |
Light intensity min. | 0.01 cd | |
Light intensity typ. | 0.015 cd | |
Lens | rot | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 635 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |