TLHR5405 | Vishay

LED, THT, Ø 5 mm, red, 635 nm, 6.3 mcd to 0.014 cd, 60°, TLHR5405

Order No.: 68S8967
EAN: 4099879011251
MPN:
TLHR5405
Series: TLHR
TLHR5405 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 420 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2916 €
100 pcs.
0.2285 €
500 pcs.
0.1868 €
1000 pcs.
0.1666 €
2500 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

High efficiency LED, TLHR5405, VISHAY

The TLHR5405 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.

Features

  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications

  • Status lights
  • Off / on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 5.8 mm
On-State Voltage 3 V
Forward Current 30 mA
diameter 5 mm
Colour of the LED rot
Length 5.8 mm
Light intensity min. 0.0063 cd
Light intensity typ. 0.014 cd
Lens rot
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 635 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes