TLHR6400 | Vishay

LED, THT, Ø 5 mm, red, 635 nm, 1.6 to 0.01 cd, 60°, TLHR6400

Order No.: 68S9003
EAN: 4099879011299
MPN:
TLHR6400
Series: TLHR
Vishay
TLHR6400 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 1,559 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
100 pcs.
0.2059 €
500 pcs.
0.1690 €
1000 pcs.
0.1499 €
2500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

High efficiency LED, TLHR6400, VISHAY

The TLHR6400 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.

Features

  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications

  • Status lights
  • Off / on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light
Technical specifications
Abstrahlwinkel 60 °
Anzahl der LEDs 1
Breite 5.8 mm
Durchlassspannung 3 V
Durchlassstrom 30 mA
Durchmesser 5 mm
Farbe der LED rot
Länge 5.8 mm
Lichtstärke min. 1.6 cd
Lichtstärke typ. 0.01 cd
Linse rot
max. Temperatur 100 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 635 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes