TLHY4401 | Vishay

LED, THT, Ø 3 mm, yellow, 585 nm, 2.5 to 10.5 mcd, 60°, TLHY4401

Order No.: 68S9262
EAN: 4099879011398
MPN:
TLHY4401
Series: TLH.44..
TLHY4401 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,121 pcs.
Leadtime: On Request **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

High efficiency LED, TLHY4401, VISHAY

The TLHY4401 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.

Features

  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications

  • Status lights
  • Off / on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 3.2 mm
On-State Voltage 3 V
Forward Current 30 mA
diameter 3 mm
Colour of the LED gelb
Length 3.2 mm
Light intensity min. 0.0025 cd
Light intensity typ. 0.0105 cd
Lens gelb
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 585 nm
Logistics
Country of origin PH
Customs tariff number 85414100
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes