TLHY5401 | Vishay
LED, THT, Ø 5 mm, yellow, 585 nm, 4 mcd to 0.012 cd, 60°, TLHY5401
Unit Price (€ / pc.)
0.2118 € *
Available: 1,356 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1821 €
500 pcs.
0.1607 €
1000 pcs.
0.1416 €
2500 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
High efficiency LED, TLHY5401, VISHAY
The TLHY5401 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
Width | 5.8 mm | |
On-State Voltage | 3 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | gelb | |
Length | 5.8 mm | |
Light intensity min. | 0.004 cd | |
Light intensity typ. | 0.012 cd | |
Lens | gelb | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 585 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |