TLLG4400 | Vishay
LED, THT, Ø 3 mm, green, 565 nm, 0.63 to 1.2 mcd, 50°, TLLG4400
Unit Price (€ / pc.)
0.3213 € *
Available: 1,163 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Low current LED, TLLG4400, VISHAY
The TLLG4400 is a low current LED in Ø 3 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Low power DC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.00063 cd | |
| Light intensity typ. | 0.0012 cd | |
| Radiation angle | 50 ° | |
| Lens | green | |
| On-State Voltage | 2.4 V | |
| Forward Current | 7 mA | |
| Wavelength | 565 nm | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bulk with 5,000 pieces |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |