TLLG4401 | Vishay
LED, THT, Ø 3 mm, green, 565 nm, 1 mcd to 0.002 cd, 50°, TLLG4401
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Next delivery: 252 pcs. on 2025-06-30
Leadtime: 15 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
250 pcs.
0.3094 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low current LED, TLLG4401, VISHAY
The TLLG4401 is a low current LED in Ø 3 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Low power DC circuits
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 7 mA | |
diameter | 3 mm | |
Colour of the LED | grün | |
Length | 3.2 mm | |
Light intensity min. | 0.001 cd | |
Light intensity typ. | 0.002 cd | |
Lens | grün | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |