TLLR5400 | Vishay
LED, THT, Ø 5 mm, red, 635 nm, 0.63 to 1.2 mcd, 50°, TLLR5400
Unit Price (€ / pc.)
0.4522 € *
Available: 97 pcs.
Next delivery: 4,000 pcs. on 2025-11-19
Leadtime: 14 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.2701 €
250 pcs.
0.1928 €
1000 pcs.
0.1607 €
2500 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low current LED, TLLR5400, VISHAY
The TLLR5400 is a low current LED in Ø 5 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Green color categorized
Applications
- Low power DC circuits
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
Width | 5.4 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 7 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 5.8 mm | |
Light intensity min. | 0.00063 cd | |
Light intensity typ. | 0.0012 cd | |
Lens | rot | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 635 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |