TLMO1000-GS08 | Vishay

LED, SMD, orange, 610 nm, 3.55 to 0.007 cd, 160°, TLMO1000-GS08

Order No.: 66S9144
EAN: 4099879009494
MPN:
TLMO1000-GS08
Series: TLM
TLMO1000-GS08 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1273 €

Low current SMD LED, TLMO1000-GS08, VISHAY

The TLMO1000-GS08 has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The product is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.

Features

  • High reliability lead frame based
  • AllnGaP technology
  • Compatible to IR reflow soldering
  • Grouping parameter: luminous intensity, wavelength

Applications

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Automotive features
  • Miniaturized color effects
  • Traffic displays
Technical specifications
Radiation angle 160 °
Number of LEDs 1
Width 0.8 mm
On-State Voltage 1.8 V
Forward Current 15 mA
Colour of the LED orange
Length 1.6 mm
Light intensity min. 3.55 cd
Light intensity typ. 0.007 cd
Lens weiß
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 610 nm
Logistics
Country of origin MY
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes