TLPR5600 | Vishay
LED, THT, Ø 5 mm, red, 640 nm, 1 to 3.5 mcd, 160°, TLPR5600
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Side view LED, TLPR5600, VISHAY
The TLPR5600 is a side view LED with Ø 5 mm tinted diffused package.
Features
- Even luminance of the emitting surface
- Wide viewing angle
- Yellow and green color categorized
- For DC and pulse operation
Applications
- Indicating and illumination purposes
Technical specifications
Radiation angle | 160 ° | |
Number of LEDs | 1 | |
Width | 4 mm | |
On-State Voltage | 3 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 4.5 mm | |
Light intensity min. | 0.001 cd | |
Light intensity typ. | 0.0035 cd | |
Lens | rot | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 640 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |