TLUV5300 | Vishay
LED, THT, Ø 5 mm, red/green, 618 nm, 1 to 2.5 mcd, 60°, TLUV5300
Unit Price (€ / pc.)
0.6545 € *
Available: 444 pcs.
Leadtime: 6 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5236 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bicolor LED, TLUV5300, VISHAY
The TLUV5300 is a bicolor LED in Ø 5 mm untinted diffused package.
Features
- Even luminance of the emitting surface
- Ideal as flush mounted panel indicators
- For DC and pulse operation
- Color mixing possible due to separate anode terminals
- Luminous intensity selected into groups
- Categorized for green color
- Wide viewing angle
- Common cathode
Applications
- Indicating and illumination purposes
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 2 | |
Width | 5.75 mm | |
On-State Voltage | 3 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | rot/grün | |
Length | 5.75 mm | |
Light intensity min. | 0.001 cd | |
Light intensity typ. | 0.0025 cd | |
Lens | weiß | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 618 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |