TLUY2401 | Vishay

LED, THT, Ø 1.8 mm, yellow, 585 nm, 2.5 to 6 mcd, 40°, TLUY2401

Order No.: 68S9179
EAN: 4099879011350
MPN:
TLUY2401
Series: TLU.24..
TLUY2401 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 184 pcs.
Leadtime: 6 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1190 €

Universal LED, TLUY2401, VISHAY

The TLUY2401 is a universal LED with Ø 1.8 mm tinted diffused miniplast package.

Features

  • Three colors
  • For DC and pulse operatio
  • Luminous intensity categorized

Applications

  • General indicating and lighting purposes
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 2.4 mm
On-State Voltage 3 V
Forward Current 30 mA
diameter 1.8 mm
Colour of the LED gelb
Length 3.3 mm
Light intensity min. 0.0025 cd
Light intensity typ. 0.006 cd
Lens gelb
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 585 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Original Packaging Bulk mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes