DG211BDJ | Vishay
Improved Quad CMOS Analog Switch, PDIP-16, Vishay DG211BDJ
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
ICs series DG.
Type: DG211BDJ, SPST 4-Channel Analog Switch, PDIP16, Vishay Siliconix
Technical specifications
Enclosure | PDIP-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Product type | Improved Quad CMOS Analog Switch |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |