IRFP240PBF | Vishay

Vishay N channel power MOSFET, 200 V, 20 A, TO-247, IRFP240PBF

Order No.: 24S3300
MPN:
IRFP240PBF
IRFP240PBF Vishay MOSFETs
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
57.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.2848 €

MOSFET NFET s series IRFP.

Technical attributes (type, package, manufacturer): IRFP240, TO247AC, Vishay

Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 180 mΩ
Gate Charge Qg @10V (nC) 7x10<sup>-8</sup> C
Enclosure TO-247
max. Voltage 200 V
Max. current 20 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes