IRLZ14PBF | Vishay
Vishay N channel power MOSFET, 60 V, 10 A, TO-220, IRLZ14PBF
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 975 pcs.
Leadtime: 55 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
25 pcs.
0.7854 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET NFET s series IRL.
Type: IRLZ14, TO220AB
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 200 mΩ | |
Gate Charge Qg @10V (nC) | 8.4x10<sup>-9</sup> C | |
Gehäuse | TO-220 | |
max. Spannung | 60 V | |
max. Strom | 10 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 43 W |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85412900 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |