4N38 | Vishay
Vishay optocoupler, DIP-6, 4N38
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, 4N38, VISHAY
The 4N38 consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
- Industry standard dual-in-line 6 pin package
- Interface with common logic
Applications
- AC mains detection
- Reed relay driving
- Switch mode power supply feedback
- Telephone ring detection
- Logic ground isolation
- Logic coupling with high frequency noise rejection
Technical specifications
Anstiegszeit | 5 s | |
Anzahl der Kanäle | 1 | |
Ausgangsstrom | 100 mA | |
Gehäuse | DIP-6 | |
Isolationsspannung | 5.3 kV | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Abfallzeit | 5 s |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85414900 |
Originalverpackung | Rolle mit 50 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |