BRT23H | Vishay

Vishay optocoupler, DIP-6, BRT23H

Order No.: 17S6630
EAN: 4099879000385
MPN:
BRT23H
Series: BRT
Vishay
BRT23H Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
50 pcs.
3.0464 €
2000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, BRT23H, VISHAY

The BRT23H consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. This product is a perfect microcontroller friendly solution to isolate low voltage logic from high voltage lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors, or TRIACs and solid-state relays.

Features

  • Zero voltage crossing detector

Applications

  • Industrial controls
  • Office equipment
  • Consumer appliances
Technical specifications
Number of channels 1
Enclosure DIP-6
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes