CNY17-2 | Vishay

Vishay optocoupler, DIP-6, CNY17-2

Order No.: 65S4750
EAN: 4099879000439
MPN:
CNY17-2
Series: CNY17
CNY17-2 Vishay Optocoupler
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 3,640 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.1856 €
100 pcs.
0.1571 €
500 pcs.
0.1369 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, CNY17-2, VISHAY

The CNY17-2 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features

  • Long term stability
  • Industry standard dual-in-line package
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure DIP-6
Isolation voltage 5 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 3 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes