CNY17-3 OPT1 | Vishay
Vishay optocoupler, DIP-6, CNY17-3 OPT1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, CNY17-3 OPT1, VISHAY
The CNY17-3 OPT1 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Features
- Long term stability
- Industry standard dual-in-line package
Technical specifications
Number of channels | 1 | |
Enclosure | DIP-6 | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |