CNY17-3 | Vishay

Vishay optocoupler, DIP-6, CNY17-3

Order No.: 65S4800
EAN: 4099879000460
MPN:
CNY17-3
Series: CNY17
CNY17-3 Vishay Optocoupler
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2749 € *
Available: 70 pcs.
Available in 5 Days: 5,395 pcs.
Leadtime: 18 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2749 €

Optocoupler, CNY17-3, VISHAY

The CNY17-3 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features

  • Long term stability
  • Industry standard dual-in-line package
Technical specifications
Rise time 3 s
Number of channels 1
Output current 150 mA
Enclosure DIP-6
Isolation voltage 5 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 14 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes