CNY17-4 | Vishay
Vishay optocoupler, DIP-6, CNY17-4
Abgekündigt
Unit Price (€ / pc.)
0.2130 € *
Available: 120 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 18 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1916 €
100 pcs.
0.1702 €
500 pcs.
0.1535 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, CNY17-4, VISHAY
The CNY17-4 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Features
- Long term stability
- Industry standard dual-in-line package
Technical specifications
Rise time | 4.6 s | |
Number of channels | 1 | |
Output current | 150 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 15 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |