CNY17F-2 | Vishay
Vishay optocoupler, DIP-6, CNY17F-2
Unit Price (€ / pc.)
0.4760 € *
Available: 793 pcs.
Leadtime: 12 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.3451 €
500 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, CNY17F-2, VISHAY
The CNY17F-2 is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual-in-line package
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 150 A | |
Enclosure | DIP-6 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |