CNY17F-3 | Vishay
Vishay optocoupler, DIP-6, CNY17F-3
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Optocoupler, CNY17F-3, VISHAY
The CNY17F-3 is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual-in-line package
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 150 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |