CNY17F-40PT1+6 | Vishay
Vishay optocoupler, DIP-6, CNY17F-40PT1+6
Unit Price (€ / pc.)
0.5474 € *
Available: 1,250 pcs.
Optocoupler, CNY17F-40PT1+6, VISHAY
The CNY17F-40PT1+6 is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual-in-line package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Rise time | 2 s | |
| Fall time | 2 s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |