CNY65A | Vishay
Vishay optocoupler, DIP-4, CNY65A
Unit Price (€ / pc.)
2.2491 € *
Available: 336 pcs.
Leadtime: 6 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
30 pcs.
1.9159 €
120 pcs.
1.7731 €
270 pcs.
1.7017 €
1020 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, CNY65A, VISHAY
The CNY65A consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. This single component is mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.
Applications
- Switch-mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
Technical specifications
Rise time | 2.4 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 13.9 kV | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2.7 s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |