CNY65B | Vishay

Vishay optocoupler, DIP-4, CNY65B

Order No.: 65S5659
EAN: 4099879000552
MPN:
CNY65B
Series: CNY
CNY65B Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 163 pcs.
Leadtime: 2 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
30 pcs.
2.2015 €
120 pcs.
2.0349 €
270 pcs.
1.9397 €
1020 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, CNY65B, VISHAY

The CNY65B consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. This single component is mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Applications

  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
Technical specifications
Anstiegszeit 2.4 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse DIP-4
Isolationsspannung 13.9 kV
max. Temperatur 85 °C
min. Temperatur -55 °C
Montage THT
Abfallzeit 2.7 s
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes