CNY66 SIX | Vishay

Vishay optocoupler, DIP-4, CNY66 SIX

Order No.: 65S5658
EAN: 4099879000545
MPN:
CNY66 SIX
Series: CNY
Vishay
CNY66 SIX Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, CNY66 SIX, VISHAY

The CNY66 SIX consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. This single component is mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Applications

  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
Technical specifications
Anstiegszeit 5 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse DIP-4
Isolationsspannung 8.2 kV
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Abfallzeit 7 s
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes