CNY70 | Vishay
Vishay optocoupler, tube-4, CNY70
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, CNY70, VISHAY
The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor in a leaded package which blocks visible light.
Features
- Daylight blocking filter
- Lead (Pb)-free soldering released
- Industry standard dual-in-line package
Technical specifications
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | Tube-4 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |