IL205AT | Vishay

Vishay optocoupler, SOIC-8, IL205AT

Order No.: 66S8281
EAN: 4099879000897
MPN:
IL205AT
Series: IL
IL205AT Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3451 €

Optocoupler, IL205AT, VISHAY

The IL205AT is optically couple pair with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density application with limited space. In addition to eliminating through-hole requirements, this package conforms to standards for surface mounted devices. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits.

Features

  • Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time 3 s
Number of channels 1
Enclosure SOIC-8
Isolation voltage 4 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes