IL217AT | Vishay

Vishay optocoupler, SOIC-8, IL217AT

Order No.: 66S8288
EAN: 4099879000927
MPN:
IL217AT
Series: IL
IL217AT Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Optocoupler, IL217AT, VISHAY

The IL217AT is optically couple pair with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.

In addition to eliminating through hole requirements, this package conforms to standards for surface mounted devices. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.

Features

  • High current transfer ratio
  • Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time 3 s
Number of channels 1
Enclosure SOIC-8
Isolation voltage 4 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes