IL250 | Vishay
Vishay optocoupler, DIP-6, IL250
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Optocoupler, IL250, VISHAY
The IL250 is a bidirectional input optically coupled isolator consisting of two gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor per channel. This product has a minimum CTR of 50 % and the IL252 has a minimum CTR of 100 %.
Features
- Built-in reverse polarity input protection
- Improved CTR symmetry
- Industry standard DIP package
Applications
- Ideal for AC signal detection and monitoring
Technical specifications
Number of channels | 1 | |
Enclosure | DIP-6 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |