IL300 | Vishay

Vishay optocoupler, DIP-8, IL300

Order No.: 66S8310
EAN: 4099879000965
MPN:
IL300
Series: IL
IL300 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 109 pcs.
Leadtime: 8 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.7727 €
100 pcs.
2.4276 €
200 pcs.
2.3324 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, IL300, VISHAY

The IL300 consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics.

The output PIN photodiode pro uces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter.

Features

  • Couples AC and DC signals
  • Low input-output capacitance

Applications

  • Power supply feedback voltage / current
  • Medical sensor isolation
  • Audio signal interfacing
  • Isolated process control transducers
  • Digital telephone isolation
Technical specifications
Rise time 1.75 s
Number of channels 1
Output current 70 A
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 1.75 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes