IL410 | Vishay
Vishay optocoupler, DIP-6, IL410
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Optocoupler, IL410, VISHAY
The IL410 consist of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. The thyristor system enables low trigger currents of 2 mA and features a dV/dt ratio of greater than 10 kV/μs and load voltages up to 800 V.
Features
- Zero voltage crossing detector
Applications
- Solid-state relay
- Lighting controls
- Temperature controls
- Solenoid / valve controls
- AC motor drives / starters
Technical specifications
Number of channels | 1 | |
Enclosure | DIP-6 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |