ILD1 | Vishay
Vishay optocoupler, DIP-8, ILD1
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, ILD1, VISHAY
The ILD1 is optically coupled isolated pair employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. This product is especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also this coupler can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
Technical specifications
Rise time | 19 s | |
Number of channels | 2 | |
Output current | 50 mA | |
Enclosure | DIP-8 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Fall time | 1.4 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |