ILD213T | Vishay

Vishay optocoupler, SOIC-8, ILD213T

Order No.: 66S8345
EAN: 4099879001016
MPN:
ILD213T
Series: ILD
ILD213T Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 2,421 pcs.
Available in 5 Days: 6,675 pcs.
Leadtime: 40 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4165 €

Optocoupler, ILD213T, VISHAY

The ILD213T is optically couple pair with a GaAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.

Features

  • Two channel coupler
  • Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time 3 s
Number of channels 2
Enclosure SOIC-8
Isolation voltage 4 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 4.7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes