ILD217-T | Vishay
Vishay optocoupler, SOIC-8, ILD217-T
Abgekündigt
Unit Price (€ / pc.)
0.6652 € *
Available: 609 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6652 €
100 pcs.
0.5902 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, ILD217-T, VISHAY
The ILD217-T is optically couple pair with a GaAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.
Features
- Two channel coupler
- Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time | 3 s | |
Number of channels | 2 | |
Enclosure | SOIC-8 | |
Isolation voltage | 4 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 4.7 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |