ILD223-T | Vishay
Vishay optocoupler, SOIC-8, ILD223-T
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Optocoupler, ILD223-T, VISHAY
The ILD223-T is a high current transfer ratio (CTR) optocoupler. It has a gallium arsenide infrared LED emitter and silicon NPN photodarlington transistor detector. This device has CTRs tested at an LED current of 1.0 mA. This low drive current permits easy interfacing from CMOS to LSTTL or TTL. This product is constructed in a standard SOIC-8 foot print which makes it ideally suited for high density applications. In addition to eliminating through hole requirements, this package conforms to standards for surface mounted devices.
Features
- Two channel coupler
- Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time | 15 s | |
Number of channels | 2 | |
Enclosure | SOIC-8 | |
Isolation voltage | 4 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 30 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |