ILD615-1 | Vishay

Vishay optocoupler, DIP-8, ILD615-1

Order No.: 66S8356
EAN: 4099879001047
MPN:
ILD615-1
Series: ILD
ILD615-1 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4641 €

Optocoupler, ILD615-1, VISHAY

The ILD615-1 is a dual channel optocoupler for high density applications. It consists an optically coupled pair with a gallium arsenide infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product uses a repetitive pin-out configuration instead of the more common alternating pin-out used in most dual couplers.

Technical specifications
Rise time 2 s
Number of channels 2
Output current 50 mA
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin QU
Customs tariff number 85414900
Original Packaging Bulk mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes