ILD615-2 | Vishay

Vishay optocoupler, DIP-8, ILD615-2

Order No.: 66S8357
EAN: 4099879001054
MPN:
ILD615-2
Series: ILD
Vishay
ILD615-2 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7640 € *
Available: 0 pcs.
Available in 5 Days: 675 pcs.
Leadtime: 40 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7640 €
100 pcs.
0.6795 €
2000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILD615-2, VISHAY

The ILD615-2 is a dual channel optocoupler for high density applications. It consists an optically coupled pair with a gallium arsenide infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product uses a repetitive pin-out configuration instead of the more common alternating pin-out used in most dual couplers.

Technical specifications
Rise time 2 s
Number of channels 2
Output current 50 mA
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin QU
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes