ILD615-4 | Vishay
Vishay optocoupler, DIP-8, ILD615-4
Abgekündigt
Optocoupler, ILD615-4, VISHAY
The ILD615-4 is a dual channel optocoupler for high density applications. It consists an optically coupled pair with a gallium arsenide infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product uses a repetitive pin-out configuration instead of the more common alternating pin-out used in most dual couplers.
Rise time | 2 s | |
Number of channels | 2 | |
Output current | 50 mA | |
Enclosure | DIP-8 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |