ILD74 | Vishay

Vishay optocoupler, DIP-8, ILD74

Order No.: 66S8450
EAN: 4099879001139
MPN:
ILD74
Series: ILD
ILD74 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.9639 €

Optocoupler, ILD74, VISHAY

The ILD74is an optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CTR modulation.

Features

  • Industry standard DIP packages
Technical specifications
Rise time 3 s
Number of channels 2
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 3 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes