ILQ2 | Vishay
Vishay optocoupler, DIP-16, ILQ2
Abgekündigt
Unit Price (€ / pc.)
2.2848 € *
Available: 582 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0468 €
100 pcs.
1.8445 €
250 pcs.
1.6660 €
500 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, ILQ2, VISHAY
The ILQ2 is optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. This product is especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also this coupler can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
Technical specifications
Rise time | 2.6 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | DIP-16 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Fall time | 2.2 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |