ILQ55 | Vishay

Vishay optocoupler, DIP-16, ILQ55

Order No.: 66S8520
EAN: 4099879001160
MPN:
ILQ55
Series: ILXXX
ILQ55 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 112 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
25 pcs.
2.7013 €
100 pcs.
2.4990 €
250 pcs.
2.3800 €
1000 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILQ55, VISHAY

The ILQ55 is optically coupled isolator with gallium arsenide infrared emitters and silicon photodarlington sensors. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits, with no crosstalk between channels. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields. This product is designed to reduce board space requirements in high density applications.

Features

  • Solid state reliability
  • Standard DIP packages
Technical specifications
Rise time 10 s
Number of channels 4
Output current 125 mA
Enclosure DIP-16
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 35 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes