ILQ620 | Vishay
Vishay optocoupler, DIP-16, ILQ620
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Optocoupler, ILQ620, VISHAY
The ILQ620 is a multi-channel input phototransistor optocoupler that use inverse parallel GaAs IRLED emitter and high gain NPN silicon phototransistors per channel. This product is constructed using over/under leadframe optical coupling and double molded insulation resulting in a withstand test voltage of 5300 VRMS. The LED parameters and the linear CTR characteristics make these devices well suited for AC voltage detection. Eliminating the phototransistor base connection provides added electrical noise immunity from the transients found in many industrial control environments.
Features
- Identical channel to channel footprint
- Reduced board space
- Lower pin and parts count
- Better channel to channel CTR match
- Improved common mode rejection
Technical specifications
Rise time | 20 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | DIP-16 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |