ILQ621-GB | Vishay

Vishay optocoupler, DIP-16, ILQ621-GB

Order No.: 66S8552
EAN: 4099879001207
MPN:
ILQ621-GB
Series: ILXXX
ILQ621-GB Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
1.8921 €
100 pcs.
1.6065 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILQ621-GB, VISHAY

The ILQ621-GB is a multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN silicon phototransistors. This product is constructed using double molded insulation technology.

Features

  • Lower pin and parts count
  • Better channel to channel CTR match
  • Improved common mode rejection
Technical specifications
Anstiegszeit 2 s
Anzahl der Kanäle 4
Ausgangsstrom 50 mA
Gehäuse DIP-16
Isolationsspannung 5.3 kV
max. Temperatur 100 °C
min. Temperatur -55 °C
Montage THT
Abfallzeit 2 s
Logistics
Ursprungsland MY
Zolltarifnummer 85414900
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes