ILQ621 | Vishay

Vishay optocoupler, DIP-16, ILQ621

Order No.: 66S8548
EAN: 4099879001191
MPN:
ILQ621
Series: ILXXX
ILQ621 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9520 €

Optocoupler, ILQ621, VISHAY

The ILQ621 is a multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN silicon phototransistors. This product is constructed using double molded insulation technology.

Features

  • Lower pin and parts count
  • Better channel to channel CTR match
  • Improved common mode rejection
Technical specifications
Anstiegszeit 2 s
Anzahl der Kanäle 4
Ausgangsstrom 50 mA
Gehäuse DIP-16
Isolationsspannung 5.3 kV
max. Temperatur 100 °C
min. Temperatur -55 °C
Montage THT
Abfallzeit 2 s
Logistics
Ursprungsland MY
Zolltarifnummer 85414900
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes